Cree LED3.5 V White LED SMD, XLamp XR-E XREWHT-L1-0000-008E4

RS Stock No.: 517-943Brand: Cree LEDManufacturers Part No.: XREWHT-L1-0000-008E4
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

4000mW

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

73.9 lm

Lens Shape

Round

Series

XLamp XR-E

Dimensions

9 x 7mm

Lens Colour

Clear

Colour Temperature

5000K

Product details

Cree XLamp XR-E Series LEDs

The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete LED series include colour-changing lighting, outdoor and indoor lighting, commercial lighting and emergency vehicle lighting.

Viewing angles: 90 to 100°
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

P.O.A.

Cree LED3.5 V White LED SMD, XLamp XR-E XREWHT-L1-0000-008E4

P.O.A.

Cree LED3.5 V White LED SMD, XLamp XR-E XREWHT-L1-0000-008E4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

4000mW

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

73.9 lm

Lens Shape

Round

Series

XLamp XR-E

Dimensions

9 x 7mm

Lens Colour

Clear

Colour Temperature

5000K

Product details

Cree XLamp XR-E Series LEDs

The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete LED series include colour-changing lighting, outdoor and indoor lighting, commercial lighting and emergency vehicle lighting.

Viewing angles: 90 to 100°
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path

Visible Light LEDs, Cree Inc