Technical documents
Specifications
Brand
Cree LEDLED Colours
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Radiant Flux
5000mW
Number of Pins
2
Viewing Angle
115 °
Luminous Flux
148 lm
Lens Shape
Dome
Series
XLamp XT-E
Colour Temperature
4250K
Dimensions
3.45 x 3.45 x 1.53mm
Forward Current
1500mA
Lens Finish
Clear
Country of Origin
China
Product details
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cree LEDLED Colours
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Radiant Flux
5000mW
Number of Pins
2
Viewing Angle
115 °
Luminous Flux
148 lm
Lens Shape
Dome
Series
XLamp XT-E
Colour Temperature
4250K
Dimensions
3.45 x 3.45 x 1.53mm
Forward Current
1500mA
Lens Finish
Clear
Country of Origin
China
Product details
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path