Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935CC3

RS Stock No.: 264-8158Brand: CreeManufacturers Part No.: CLQ6B-TKW-S1L1R1H1TBB7935CC3
View all in LEDs

Technical documents

Specifications

Brand

Cree

LED Colours

Blue, Green, Red, White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

4

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935CC3
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935CC3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cree

LED Colours

Blue, Green, Red, White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

4

Country of Origin

China