Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cree27.5 V White LED SMD, XLamp MP-L EasyWhite MPLEZW-A1-0000-0000B030H

RS Stock No.: 725-0123Brand: CreeManufacturers Part No.: MPLEZW-A1-0000-0000B030H
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Cree

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

27.5 V

Radiant Flux

19900mW

Number of Pins

6

Viewing Angle

125 °

Luminous Flux

700 lm

Lens Shape

Round

Series

XLamp MP-L EasyWhite

Dimensions

13.15 x 12.15 x 6.1mm

Lens Colour

Clear

Colour Temperature

3000K

Product details

Cree - White LEDs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cree27.5 V White LED SMD, XLamp MP-L EasyWhite MPLEZW-A1-0000-0000B030H

P.O.A.

Cree27.5 V White LED SMD, XLamp MP-L EasyWhite MPLEZW-A1-0000-0000B030H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Cree

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

27.5 V

Radiant Flux

19900mW

Number of Pins

6

Viewing Angle

125 °

Luminous Flux

700 lm

Lens Shape

Round

Series

XLamp MP-L EasyWhite

Dimensions

13.15 x 12.15 x 6.1mm

Lens Colour

Clear

Colour Temperature

3000K

Product details

Cree - White LEDs

You may be interested in