Crescent 190.5 mm Steel Multi-Purpose Scissors

RS Stock No.: 133-101Brand: CrescentManufacturers Part No.: CW7T
brand-logo
View all in Scissors

Technical documents

Specifications

Blade Length

2 in

Blade Material

Steel

Overall Length

190.5 mm

Handle Material

TPR Thermoplastic Rubber

Adjustable Pivot

No

Scissor Type

Multi-Purpose

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Crescent 190.5 mm Steel Multi-Purpose Scissors

P.O.A.

Crescent 190.5 mm Steel Multi-Purpose Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Blade Length

2 in

Blade Material

Steel

Overall Length

190.5 mm

Handle Material

TPR Thermoplastic Rubber

Adjustable Pivot

No

Scissor Type

Multi-Purpose

Country of Origin

China