Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ, UKAS Calibration

RS Stock No.: 301-4901Brand: CropicoManufacturers Part No.: RM6-N2
brand-logo
View all in Decade Boxes

Technical documents

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

Calibrated

UKAS

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Width

190mm

Length

70mm

Height

140mm

Weight

490g

Absolute Maximum Resistance Measurement

100kΩ

Minimum Inductance

Minimum Resistance Measurement

Country of Origin

United Kingdom

Product details

Calibration/Substitution, Compact 6 Decade Resistance Box

Compact, durable case manufactured from high impact polystyrene
Metal film resistors and silver plated brass contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
An additional 1KΩ resistor is available at the terminals, enabling the user to make a simple divider

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ, UKAS Calibration

Calibration type

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ, UKAS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

Calibrated

UKAS

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Width

190mm

Length

70mm

Height

140mm

Weight

490g

Absolute Maximum Resistance Measurement

100kΩ

Minimum Inductance

Minimum Resistance Measurement

Country of Origin

United Kingdom

Product details

Calibration/Substitution, Compact 6 Decade Resistance Box

Compact, durable case manufactured from high impact polystyrene
Metal film resistors and silver plated brass contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
An additional 1KΩ resistor is available at the terminals, enabling the user to make a simple divider