Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cropico Resistance Decade Box, Resistance Resolution 100Ω, Absolute Maximum Resistance Measurement 10MΩ, UKAS

RS Stock No.: 673-0772Brand: CropicoManufacturers Part No.: RM6-N3
brand-logo
View all in Decade Boxes

Technical documents

Specifications

Brand

Cropico

Decade Box Type

Resistance

Calibrated

UKAS

Resistance Resolution

100Ω

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Height

140mm

Width

190mm

Length

70mm

Weight

490g

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

100Ω

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 100Ω, Absolute Maximum Resistance Measurement 10MΩ, UKAS

Calibration type

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 100Ω, Absolute Maximum Resistance Measurement 10MΩ, UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cropico

Decade Box Type

Resistance

Calibrated

UKAS

Resistance Resolution

100Ω

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Height

140mm

Width

190mm

Length

70mm

Weight

490g

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

100Ω

Country of Origin

United Kingdom