Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Crouzet Adapter For Use With CTR24 Series

RS Stock No.: 725-9622Brand: CrouzetManufacturers Part No.: 26546844
brand-logo
View all in Panel Meter Accessories

Technical documents

Specifications

Brand

Crouzet

Accessory Type

Adapter

For Use With

CTR24 Series

Country of Origin

Germany

Product details

CTR24 LCD Impulse Counter Series

Display comprises of an 8-digit LCD with a digit height of 8 mm
The device is powered by a lithium battery
Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)
Reset on panel or external with inhibition option
Backlit model available
Counting directions can be selected with input
Accessories for 50 x 25 mm cut-out

Approvals

UL, CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Adapter For Use With CTR24 Series

P.O.A.

Crouzet Adapter For Use With CTR24 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Crouzet

Accessory Type

Adapter

For Use With

CTR24 Series

Country of Origin

Germany

Product details

CTR24 LCD Impulse Counter Series

Display comprises of an 8-digit LCD with a digit height of 8 mm
The device is powered by a lithium battery
Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)
Reset on panel or external with inhibition option
Backlit model available
Counting directions can be selected with input
Accessories for 50 x 25 mm cut-out

Approvals

UL, CE

You may be interested in