Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
15.6 W
Output Speed
104 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65 x 65 x 121 mm
Length
65mm
Width
65mm
Depth
121mm
Core Construction
Iron Core
Distrelec Product Id
30399277
Country of Origin
France
Product details
15.6 W geared motors
Direct current geared motors.
Gearbox has a metal movement for a long service life.
Connection via 4.75 mm terminals.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
15.6 W
Output Speed
104 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65 x 65 x 121 mm
Length
65mm
Width
65mm
Depth
121mm
Core Construction
Iron Core
Distrelec Product Id
30399277
Country of Origin
France
Product details
15.6 W geared motors
Direct current geared motors.
Gearbox has a metal movement for a long service life.
Connection via 4.75 mm terminals.