Crouzet Brushed Geared DC Geared Motor, 27 W, 24 V dc, 5 Nm, 29 rpm, 8mm Shaft Diameter

RS Stock No.: 224-3603Brand: CrouzetManufacturers Part No.: 80835008Distrelec Article No.: 30408648
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

27 W

Output Speed

29 rpm

Shaft Diameter

8mm

Maximum Output Torque

5 Nm

Gearhead Type

Spur

Dimensions

65.1 x 65.1 x 142.5 mm

Current Rating

1.9 A

Length

65.1mm

Width

65.1mm

Depth

142.5mm

Core Construction

Iron Core

Distrelec Product Id

30408648

Country of Origin

France

Product details

63mm Diameter Geared Motors

A range of compact, powerful and robust dc. geared motors
Extremely quiet, making them ideal for applications where silent running is required
65mm square gearbox is all metal construction
The motors have integrated front bearings and a helical gearbox

Stock information temporarily unavailable.

P.O.A.

Crouzet Brushed Geared DC Geared Motor, 27 W, 24 V dc, 5 Nm, 29 rpm, 8mm Shaft Diameter

P.O.A.

Crouzet Brushed Geared DC Geared Motor, 27 W, 24 V dc, 5 Nm, 29 rpm, 8mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

27 W

Output Speed

29 rpm

Shaft Diameter

8mm

Maximum Output Torque

5 Nm

Gearhead Type

Spur

Dimensions

65.1 x 65.1 x 142.5 mm

Current Rating

1.9 A

Length

65.1mm

Width

65.1mm

Depth

142.5mm

Core Construction

Iron Core

Distrelec Product Id

30408648

Country of Origin

France

Product details

63mm Diameter Geared Motors

A range of compact, powerful and robust dc. geared motors
Extremely quiet, making them ideal for applications where silent running is required
65mm square gearbox is all metal construction
The motors have integrated front bearings and a helical gearbox