Technical documents
Specifications
Brand
CrouzetLogic Function
NO
Manufacturer Series
81
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Country of Origin
Morocco
Product details
Sub Base Mounted
Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetLogic Function
NO
Manufacturer Series
81
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Country of Origin
Morocco
Product details
Sub Base Mounted
Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations