Technical documents
Specifications
Brand
CrouzetMounting Type
Panel Mount
Time Range
0.1 → 30s
Mode of Operation
ON Delay
Number of Timer Functions
Multi Function
Time Increment
Seconds
Terminal Type
Screw
Width
25mm
Depth
92mm
Maximum Operating Temperature
+50°C
Length
32mm
Minimum Operating Temperature
-5°C
Time Delay
0.1s
Country of Origin
France
Product details
Timer Relays
Adjustable timers, designed for pneumatic circuits.
When a control signal "a" is emitted, the tank starts to fill up through the lower limiter.
When the scheduled time has elapsed, the relay is activated and output "o" is engaged.
The timer is not re-engaged whilst the control signal "a" is emitted.
Mounts onto base, stock number 285-8378.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CrouzetMounting Type
Panel Mount
Time Range
0.1 → 30s
Mode of Operation
ON Delay
Number of Timer Functions
Multi Function
Time Increment
Seconds
Terminal Type
Screw
Width
25mm
Depth
92mm
Maximum Operating Temperature
+50°C
Length
32mm
Minimum Operating Temperature
-5°C
Time Delay
0.1s
Country of Origin
France
Product details
Timer Relays
Adjustable timers, designed for pneumatic circuits.
When a control signal "a" is emitted, the tank starts to fill up through the lower limiter.
When the scheduled time has elapsed, the relay is activated and output "o" is engaged.
The timer is not re-engaged whilst the control signal "a" is emitted.
Mounts onto base, stock number 285-8378.
