Crouzet 3/2 Pneumatic Control Valve - Solenoid/Pilot 81 Series 24V dc

RS Stock No.: 722-918Brand: CrouzetManufacturers Part No.: 81519632
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Crouzet

Function

3/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

81

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Maximum Flow Rate

25NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

1bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8 bar

Stock information temporarily unavailable.

P.O.A.

Crouzet 3/2 Pneumatic Control Valve - Solenoid/Pilot 81 Series 24V dc

P.O.A.

Crouzet 3/2 Pneumatic Control Valve - Solenoid/Pilot 81 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Function

3/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

81

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Maximum Flow Rate

25NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

1bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8 bar