Crouzet 81 series 8bar Pneumatic Memory Module

RS Stock No.: 655-6852Brand: CrouzetManufacturers Part No.: 81523205
brand-logo
View all in Pneumatic Logic Controllers

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

81

Minimum Operating Pressure

2bar

Hazardous Area Certification

ATEX

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Memory relay with pressure indicator

Operating principle: The appearance of the "X1" pressure signal causes the valve to move. The "x" output is pressurised. This status is stored in memory until the "X0" pressure signal is received. This pressure
signal causes the valve to move in the reverse direction. The "x" output is pressurised. This status is also saved in memory.
- the "x" pressure output indicates that the information saved in memory is "X1",
- the "x" pressure output indicates that the information saved in memory is "X0".

Stock information temporarily unavailable.

P.O.A.

Crouzet 81 series 8bar Pneumatic Memory Module

P.O.A.

Crouzet 81 series 8bar Pneumatic Memory Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

81

Minimum Operating Pressure

2bar

Hazardous Area Certification

ATEX

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Memory relay with pressure indicator

Operating principle: The appearance of the "X1" pressure signal causes the valve to move. The "x" output is pressurised. This status is stored in memory until the "X0" pressure signal is received. This pressure
signal causes the valve to move in the reverse direction. The "x" output is pressurised. This status is also saved in memory.
- the "x" pressure output indicates that the information saved in memory is "X1",
- the "x" pressure output indicates that the information saved in memory is "X0".