Technical documents
Specifications
Brand
CrouzetInlet Connection Type
Tube
Material
Bronze
Tube Inlet Connection
6mm
Manufacturer Series
81
Type
Silencer
Maximum Input Pressure
8bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Crouzet Exhaust Silencer-Base
Plug-in exhaust silencer for 6mm tube
Ideal for use with Crouzet Modular Valve DIN-rail manifold system
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetInlet Connection Type
Tube
Material
Bronze
Tube Inlet Connection
6mm
Manufacturer Series
81
Type
Silencer
Maximum Input Pressure
8bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Crouzet Exhaust Silencer-Base
Plug-in exhaust silencer for 6mm tube
Ideal for use with Crouzet Modular Valve DIN-rail manifold system