Crouzet 81 series Pneumatic Logic Controller

RS Stock No.: 486-8989Brand: CrouzetManufacturers Part No.: 81541001Distrelec Article No.: 30382764
brand-logo
View all in Pneumatic Logic Controllers

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

81

Logic Function

AND

Connection Type

Tube

Tube Connections

4mm

Maximum Flow Rate

150NL/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Country of Origin

Morocco

Product details

OR/AND Logic Elements

Two simple logic elements offering ’OR’ and ’AND’ characteristics.
Colour coded bodies - blue 'OR' elements and green 'AND' elements
Mechanical life >107Operations

Stock information temporarily unavailable.

P.O.A.

Crouzet 81 series Pneumatic Logic Controller

P.O.A.

Crouzet 81 series Pneumatic Logic Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

81

Logic Function

AND

Connection Type

Tube

Tube Connections

4mm

Maximum Flow Rate

150NL/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Country of Origin

Morocco

Product details

OR/AND Logic Elements

Two simple logic elements offering ’OR’ and ’AND’ characteristics.
Colour coded bodies - blue 'OR' elements and green 'AND' elements
Mechanical life >107Operations