Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

RS Stock No.: 181-3037Brand: CrouzetManufacturers Part No.: 82 334 5
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

1 rph

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Length

41.65mm

Maximum Output Torque

0.5 Nm

Rotation

Anti Clockwise

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

P.O.A.

Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

1 rph

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Length

41.65mm

Maximum Output Torque

0.5 Nm

Rotation

Anti Clockwise

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.

You may be interested in