Technical documents
Specifications
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
15.7 W
Output Speed
2000 rpm
Shaft Diameter
6mm
Maximum Output Torque
75 mNm
Dimensions
50.2 (Dia.) x 84.8 mm
Current Rating
2.5 A
Length
84.8mm
Core Construction
Iron Core
Country of Origin
France
Product details
15.6 W motors
DC motors, Ø 42 mm, available in 12 or 24 Vdc versions.
Motors for use in printers, drinks vending machines, pumps and gas analysers.
Solder lug connections.
Sintered bronze bearings.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
15.7 W
Output Speed
2000 rpm
Shaft Diameter
6mm
Maximum Output Torque
75 mNm
Dimensions
50.2 (Dia.) x 84.8 mm
Current Rating
2.5 A
Length
84.8mm
Core Construction
Iron Core
Country of Origin
France
Product details
15.6 W motors
DC motors, Ø 42 mm, available in 12 or 24 Vdc versions.
Motors for use in printers, drinks vending machines, pumps and gas analysers.
Solder lug connections.
Sintered bronze bearings.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.