Crouzet Geared DC Geared Motor, 17 W, 12 V dc, 1.2 Nm, 100 rpm, 6mm Shaft Diameter

RS Stock No.: 320-590Brand: CrouzetManufacturers Part No.: 82802013
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Geared

Power Rating

17 W

Output Speed

100 rpm

Shaft Diameter

6mm

Maximum Output Torque

1.2 Nm

Gearhead Type

Spur

Dimensions

85 x 64.1 x 126 mm

Length

85mm

Width

64.1mm

Depth

126mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motors, Heavy Duty

Supplied with two output shaft adaptors to convert the 6 mm output shaft to:
a) a 10 mm output shaft for general use or
b) a special 3.4mm A/F tongued shaft

Stock information temporarily unavailable.

P.O.A.

Crouzet Geared DC Geared Motor, 17 W, 12 V dc, 1.2 Nm, 100 rpm, 6mm Shaft Diameter

P.O.A.

Crouzet Geared DC Geared Motor, 17 W, 12 V dc, 1.2 Nm, 100 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Geared

Power Rating

17 W

Output Speed

100 rpm

Shaft Diameter

6mm

Maximum Output Torque

1.2 Nm

Gearhead Type

Spur

Dimensions

85 x 64.1 x 126 mm

Length

85mm

Width

64.1mm

Depth

126mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motors, Heavy Duty

Supplied with two output shaft adaptors to convert the 6 mm output shaft to:
a) a 10 mm output shaft for general use or
b) a special 3.4mm A/F tongued shaft