Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 54 rpm, 4mm Shaft Diameter

RS Stock No.: 178-4759Brand: CrouzetManufacturers Part No.: 82861010
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

54 rpm

Shaft Diameter

4mm

Maximum Output Torque

50 Ncm

Gearhead Type

Ovoid

Dimensions

61.3 x 54.2 x 65.9 mm

Length

61.3mm

Width

54.2mm

Depth

65.9mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 861

A range of Crouzet DC motors from the 82 861 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Stock information temporarily unavailable.

P.O.A.

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 54 rpm, 4mm Shaft Diameter

P.O.A.

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 54 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

54 rpm

Shaft Diameter

4mm

Maximum Output Torque

50 Ncm

Gearhead Type

Ovoid

Dimensions

61.3 x 54.2 x 65.9 mm

Length

61.3mm

Width

54.2mm

Depth

65.9mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 861

A range of Crouzet DC motors from the 82 861 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.