Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
143 rpm
Shaft Diameter
4mm
Maximum Output Torque
50 Ncm
Gearhead Type
Ovoid
Dimensions
61.3 x 54.2 x 65.9 mm
Length
61.3mm
Width
54.2mm
Depth
65.9mm
Core Construction
Iron Core
Country of Origin
France
Product details
3 W geared motors
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
143 rpm
Shaft Diameter
4mm
Maximum Output Torque
50 Ncm
Gearhead Type
Ovoid
Dimensions
61.3 x 54.2 x 65.9 mm
Length
61.3mm
Width
54.2mm
Depth
65.9mm
Core Construction
Iron Core
Country of Origin
France
Product details
3 W geared motors
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.