Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
2.9 rpm
Shaft Diameter
6mm
Maximum Output Torque
2 Nm
Gearhead Type
Ovoid
Dimensions
79.6 x 54.2 x 65.7 mm
Length
79.6mm
Width
54.2mm
Depth
65.7mm
Core Construction
Iron Core
Country of Origin
France
Product details
Geared DC Motor Series 82 869
A range of Crouzet DC motors from the 82 869 series with a maximum output torque of 2 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
2.9 rpm
Shaft Diameter
6mm
Maximum Output Torque
2 Nm
Gearhead Type
Ovoid
Dimensions
79.6 x 54.2 x 65.7 mm
Length
79.6mm
Width
54.2mm
Depth
65.7mm
Core Construction
Iron Core
Country of Origin
France
Product details
Geared DC Motor Series 82 869
A range of Crouzet DC motors from the 82 869 series with a maximum output torque of 2 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.