Crouzet Permanent Magnet Stepper Motor, 57mNm Torque, 12.9 V, 7.5°, 2mm Shaft

RS Stock No.: 440-284Brand: CrouzetManufacturers Part No.: 82920012
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Brand

Crouzet

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

57mNm

Number Of Wires

6

Supply Voltage

12.9 V

Shaft Diameter

2mm

Current Rating

280 mA

Winding Arrangement

Unipolar

Shaft Length

7.4mm

Depth

25.6mm

Number of Pole Pairs

2

Resistance Per Phase

46Ω

Country of Origin

France

Product details

7.5° and 15° Stepper Motors

Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.

Stock information temporarily unavailable.

P.O.A.

Crouzet Permanent Magnet Stepper Motor, 57mNm Torque, 12.9 V, 7.5°, 2mm Shaft

P.O.A.

Crouzet Permanent Magnet Stepper Motor, 57mNm Torque, 12.9 V, 7.5°, 2mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

57mNm

Number Of Wires

6

Supply Voltage

12.9 V

Shaft Diameter

2mm

Current Rating

280 mA

Winding Arrangement

Unipolar

Shaft Length

7.4mm

Depth

25.6mm

Number of Pole Pairs

2

Resistance Per Phase

46Ω

Country of Origin

France

Product details

7.5° and 15° Stepper Motors

Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.