Crouzet Permanent Magnet Stepper Motor, 15mNm Torque, 13.3 V, 15°, 2mm Shaft

RS Stock No.: 199-863Brand: CrouzetManufacturers Part No.: 82950004
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Brand

Crouzet

Stepper Motor Type

Permanent Magnet

Step Angle

15°

Holding Torque

15mNm

Number Of Wires

6

Supply Voltage

13.3 V

Shaft Diameter

2mm

Current Rating

190 mA

Winding Arrangement

Unipolar

Shaft Length

8.8mm

Depth

21.7mm

Number of Pole Pairs

2

Resistance Per Phase

115Ω

Country of Origin

France

Product details

7.5° and 15° Stepper Motors

Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.

Stock information temporarily unavailable.

P.O.A.

Crouzet Permanent Magnet Stepper Motor, 15mNm Torque, 13.3 V, 15°, 2mm Shaft

P.O.A.

Crouzet Permanent Magnet Stepper Motor, 15mNm Torque, 13.3 V, 15°, 2mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Stepper Motor Type

Permanent Magnet

Step Angle

15°

Holding Torque

15mNm

Number Of Wires

6

Supply Voltage

13.3 V

Shaft Diameter

2mm

Current Rating

190 mA

Winding Arrangement

Unipolar

Shaft Length

8.8mm

Depth

21.7mm

Number of Pole Pairs

2

Resistance Per Phase

115Ω

Country of Origin

France

Product details

7.5° and 15° Stepper Motors

Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.