Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

RS Stock No.: 307-3871Brand: CrouzetManufacturers Part No.: 83 854 011
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Length

93.5mm

Minimum Operating Temperature

-20°C

Depth

42mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

1000000Cycles

Stock information temporarily unavailable.

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Length

93.5mm

Minimum Operating Temperature

-20°C

Depth

42mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

1000000Cycles