Technical documents
Specifications
Brand
CrouzetActuator Type
Lever
Terminal Type
Tab
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.12 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Mechanical Life
10000000Operations
Operating Temperature Range
-20 → +125°C
Country of Origin
Morocco
Product details
Microswitch with rotary control
Protected microswitch, with rotary control and stainless steel wire lever.
Change-over function.
Control lever set at 8.3°, ensuring high sensitivity.
Connection using 6.3 mm faston tabs.
Approvals
CSA, UTE, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetActuator Type
Lever
Terminal Type
Tab
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.12 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Mechanical Life
10000000Operations
Operating Temperature Range
-20 → +125°C
Country of Origin
Morocco
Product details
Microswitch with rotary control
Protected microswitch, with rotary control and stainless steel wire lever.
Change-over function.
Control lever set at 8.3°, ensuring high sensitivity.
Connection using 6.3 mm faston tabs.
Approvals
CSA, UTE, VDE