Crouzet Plunger Micro Switch, 6 A @ 250 V ac, DPST, IP67

RS Stock No.: 161-5574Brand: CrouzetManufacturers Part No.: 83139003
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Crouzet

Actuator Type

Plunger

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

DPST

IP Rating

IP67

Operating Force

3 N

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Polyester

Mechanical Life

10^7Operations

Release Force

0.6N

Hazardous Area Certification

ATEX

Operating Temperature Range

0 → +85°C

Country of Origin

France

Product details

IP 67 sealed microswitch

IP 67 sealed microswitch with double break circuits, the N/O and N/C circuits must be used with the same polarity.
Connection by 4 flexible wires Ø 2.8 x 0.75 mm2 length 0.5 m.
Accessories supplied separately.
Polyester housing, silver contacts, nitrile membrane, stainless steel lever and polyamide roller.
Levers for V3 microswitches can be fitted to this model.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Plunger Micro Switch, 6 A @ 250 V ac, DPST, IP67

P.O.A.

Crouzet Plunger Micro Switch, 6 A @ 250 V ac, DPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Crouzet

Actuator Type

Plunger

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

DPST

IP Rating

IP67

Operating Force

3 N

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Polyester

Mechanical Life

10^7Operations

Release Force

0.6N

Hazardous Area Certification

ATEX

Operating Temperature Range

0 → +85°C

Country of Origin

France

Product details

IP 67 sealed microswitch

IP 67 sealed microswitch with double break circuits, the N/O and N/C circuits must be used with the same polarity.
Connection by 4 flexible wires Ø 2.8 x 0.75 mm2 length 0.5 m.
Accessories supplied separately.
Polyester housing, silver contacts, nitrile membrane, stainless steel lever and polyamide roller.
Levers for V3 microswitches can be fitted to this model.

You may be interested in