Crouzet Plunger Micro Switch, Solder Terminal, 20 A @ 250 V ac, SPDT, IP40

RS Stock No.: 161-6707Brand: CrouzetManufacturers Part No.: 83161301
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Crouzet

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

20 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.8 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Switch Housing

V3 Housing

Contact Material

Silver Nickel

Case Material

Polyamide

Mechanical Life

2 x 10^7Operations

Release Force

0.2N

Operating Temperature Range

-20 → +125°C

Country of Origin

France

Product details

V3 type miniature microswitches DIN 41635 A

Range of standard microswitches available with changeover function.
Choice of actuators (supplied separately): flat or roller levers are available in different lengths and three different mounting positions are provided on the microswitch

Approvals

UTE; VDE; BS; UL; CSA etc.

P.O.A.

Crouzet Plunger Micro Switch, Solder Terminal, 20 A @ 250 V ac, SPDT, IP40

P.O.A.

Crouzet Plunger Micro Switch, Solder Terminal, 20 A @ 250 V ac, SPDT, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Crouzet

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

20 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.8 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Switch Housing

V3 Housing

Contact Material

Silver Nickel

Case Material

Polyamide

Mechanical Life

2 x 10^7Operations

Release Force

0.2N

Operating Temperature Range

-20 → +125°C

Country of Origin

France

Product details

V3 type miniature microswitches DIN 41635 A

Range of standard microswitches available with changeover function.
Choice of actuators (supplied separately): flat or roller levers are available in different lengths and three different mounting positions are provided on the microswitch

Approvals

UTE; VDE; BS; UL; CSA etc.