Technical documents
Specifications
Brand
CrouzetActuator Type
Plunger
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
8A
Maximum AC Voltage
250V
Connection Type
Cable
Length
53.9mm
Width
31mm
Maximum Operating Temperature
+80°C
Depth
25mm
Minimum Operating Temperature
-20°C
Mechanical Life
100000Cycles
Product details
Miniature Protected Limit Switches
Single break two-way contact element, compact dimensions. Complete with 0.5 metres of 3 core cable (black,brown, blue).
Operating current 8A 250 V
Operating force 5N
Minumum travel force 20N
Differential travel 1mm
Total travel 5mm
Mechanical life 100 000 operations (5A-250V)
Operating temp. range -20 to +85 deg C
Standards
NFC 20030 Class I
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetActuator Type
Plunger
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
8A
Maximum AC Voltage
250V
Connection Type
Cable
Length
53.9mm
Width
31mm
Maximum Operating Temperature
+80°C
Depth
25mm
Minimum Operating Temperature
-20°C
Mechanical Life
100000Cycles
Product details
Miniature Protected Limit Switches
Single break two-way contact element, compact dimensions. Complete with 0.5 metres of 3 core cable (black,brown, blue).
Operating current 8A 250 V
Operating force 5N
Minumum travel force 20N
Differential travel 1mm
Total travel 5mm
Mechanical life 100 000 operations (5A-250V)
Operating temp. range -20 to +85 deg C
Standards
NFC 20030 Class I