Crouzet Plunger Limit Switch, NO/NC, IP66, SP, 250V ac Max, 5A Max

RS Stock No.: 539-315Brand: CrouzetManufacturers Part No.: 83731324
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

5A

Maximum AC Voltage

250V

Connection Type

Cable

Length

49.5mm

Maximum Operating Temperature

+70°C

Depth

22mm

Minimum Operating Temperature

-5°C

Width

49mm

Mechanical Life

1000000Cycles

Minimum Operating Temperature

-5°C

Mechanical Life (Minimum)

1000000 cycles

Country of Origin

Morocco

Stock information temporarily unavailable.

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, 250V ac Max, 5A Max

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

5A

Maximum AC Voltage

250V

Connection Type

Cable

Length

49.5mm

Maximum Operating Temperature

+70°C

Depth

22mm

Minimum Operating Temperature

-5°C

Width

49mm

Mechanical Life

1000000Cycles

Minimum Operating Temperature

-5°C

Mechanical Life (Minimum)

1000000 cycles

Country of Origin

Morocco