Technical documents
Specifications
Brand
CrouzetActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
6A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
125V
Connection Type
Cable
Action Type
Snap Action
Length
69.9mm
Width
30mm
Maximum Operating Temperature
+70°C
Depth
16mm
Minimum Operating Temperature
-25°C
Minimum Operating Temperature
-25°C
Product details
Compact Metal Limit Switch with Cable Output
Metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable and four terminal double break two-way contact elements with positive opening contacts which are electrically isolated from one another.
Impulse voltage 2500V
Insulation voltage 500V
Thermal Current (Ith) 10A
Minimum load switching voltage 10V
Minimum load switching current 10mA
Temperature range -25 to +70 deg C
Minimum current switching load 100mA
1 Metre cable length
20mm pitch mounting holes
IP66/67
Approvals
UL508, UL50
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
6A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
125V
Connection Type
Cable
Action Type
Snap Action
Length
69.9mm
Width
30mm
Maximum Operating Temperature
+70°C
Depth
16mm
Minimum Operating Temperature
-25°C
Minimum Operating Temperature
-25°C
Product details
Compact Metal Limit Switch with Cable Output
Metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable and four terminal double break two-way contact elements with positive opening contacts which are electrically isolated from one another.
Impulse voltage 2500V
Insulation voltage 500V
Thermal Current (Ith) 10A
Minimum load switching voltage 10V
Minimum load switching current 10mA
Temperature range -25 to +70 deg C
Minimum current switching load 100mA
1 Metre cable length
20mm pitch mounting holes
IP66/67
Approvals
UL508, UL50