Technical documents
Specifications
Brand
CrouzetMaximum Load Current
10 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
32 V
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
50 mA
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
44.45 x 58.19 x 32.87mm
Height
32.87mm
Length
44.45mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
58.19mm
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetMaximum Load Current
10 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
32 V
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
50 mA
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
44.45 x 58.19 x 32.87mm
Height
32.87mm
Length
44.45mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
58.19mm
Country of Origin
Mexico