Crouzet Solid State Relay, 25 A Load, Chassis Mount, 280 V ac Load, 32 V Control

RS Stock No.: 321-2931Brand: CrouzetManufacturers Part No.: 84137010
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

25 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

44.4 x 60.2 x 32.2mm

Height

32.2mm

Length

44.4mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

60.2mm

Stock information temporarily unavailable.

P.O.A.

Crouzet Solid State Relay, 25 A Load, Chassis Mount, 280 V ac Load, 32 V Control

P.O.A.

Crouzet Solid State Relay, 25 A Load, Chassis Mount, 280 V ac Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

25 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

44.4 x 60.2 x 32.2mm

Height

32.2mm

Length

44.4mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

60.2mm