Crouzet Solid State Relay, 50 A Load, Chassis Mount, 280 V Load, 32 V Control

RS Stock No.: 321-2975Brand: CrouzetManufacturers Part No.: 84137020
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

3 → 32 V dc

Minimum Load Current

100 mA

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

44.45 x 58.19 x 32.87mm

Height

32.87mm

Length

44.45mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

58.19mm

Product details

GN Series Single Phase AC Relays, IP20

Surface mount
Transient protection by transorbs
Back to back thyristor switching (SCR)
IP20 integral cover
LED display of input status
Direct copper bonded technology
Dimensions W45mm, D60.2mm, H35mm

Approvals

UL, cUL, CSA, TUV

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Crouzet Solid State Relay, 50 A Load, Chassis Mount, 280 V Load, 32 V Control

P.O.A.

Crouzet Solid State Relay, 50 A Load, Chassis Mount, 280 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

3 → 32 V dc

Minimum Load Current

100 mA

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

44.45 x 58.19 x 32.87mm

Height

32.87mm

Length

44.45mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

58.19mm

Product details

GN Series Single Phase AC Relays, IP20

Surface mount
Transient protection by transorbs
Back to back thyristor switching (SCR)
IP20 integral cover
LED display of input status
Direct copper bonded technology
Dimensions W45mm, D60.2mm, H35mm

Approvals

UL, cUL, CSA, TUV

Zero Voltage Relays