Crouzet Solid State Relay, 50 A Load, Panel Mount, 280 V Load, 280 V Control

RS Stock No.: 321-2981Brand: CrouzetManufacturers Part No.: 84137021
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

280 V

Switching Type

Zero Crossing

Control Voltage Range

90 → 280 V ac

Minimum Load Current

100 mA

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

44.45 x 58.19 x 32.87mm

Depth

58.19mm

Height

32.87mm

Length

44.45mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

GN Series Single Phase AC Relays, IP20

Surface mount
Transient protection by transorbs
Back to back thyristor switching (SCR)
IP20 integral cover
LED display of input status
Direct copper bonded technology
Dimensions W45mm, D60.2mm, H35mm

Approvals

UL, cUL, CSA, TUV

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Crouzet Solid State Relay, 50 A Load, Panel Mount, 280 V Load, 280 V Control

P.O.A.

Crouzet Solid State Relay, 50 A Load, Panel Mount, 280 V Load, 280 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

280 V

Switching Type

Zero Crossing

Control Voltage Range

90 → 280 V ac

Minimum Load Current

100 mA

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

44.45 x 58.19 x 32.87mm

Depth

58.19mm

Height

32.87mm

Length

44.45mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

GN Series Single Phase AC Relays, IP20

Surface mount
Transient protection by transorbs
Back to back thyristor switching (SCR)
IP20 integral cover
LED display of input status
Direct copper bonded technology
Dimensions W45mm, D60.2mm, H35mm

Approvals

UL, cUL, CSA, TUV

Zero Voltage Relays