Technical documents
Specifications
Brand
CrouzetMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
100 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
8.33 ms
Load Voltage Range
24 → 280V ac
Dimensions
44.5 x 58.2 x 32.8mm
Depth
58.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Height
32.8mm
Off State Leakage Current
0.1 mA
Length
44.5mm
Operating Temperature Range
-20 → +80°C
Product details
GN Series Single Phase AC Relays, IP20
Surface mount
Transient protection by transorbs
Back to back thyristor switching (SCR)
IP20 integral cover
LED display of input status
Direct copper bonded technology
Dimensions W45mm, D60.2mm, H35mm
Approvals
UL, cUL, CSA, TUV
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetMaximum Load Current
125 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
100 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
8.33 ms
Load Voltage Range
24 → 280V ac
Dimensions
44.5 x 58.2 x 32.8mm
Depth
58.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Height
32.8mm
Off State Leakage Current
0.1 mA
Length
44.5mm
Operating Temperature Range
-20 → +80°C
Product details
GN Series Single Phase AC Relays, IP20
Surface mount
Transient protection by transorbs
Back to back thyristor switching (SCR)
IP20 integral cover
LED display of input status
Direct copper bonded technology
Dimensions W45mm, D60.2mm, H35mm
Approvals
UL, cUL, CSA, TUV