Technical documents
Specifications
Brand
CrouzetMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.1A
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Series
EIH
Operating Temperature Range
+50°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+50°C
Dimensions
103.5 x 22.5 x 78mm
Current Range
0.1 mA → 10A
Height
78mm
Length
103.5mm
Country of Origin
France
Product details
Current Control Relays – EI
Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.1A
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Series
EIH
Operating Temperature Range
+50°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+50°C
Dimensions
103.5 x 22.5 x 78mm
Current Range
0.1 mA → 10A
Height
78mm
Length
103.5mm
Country of Origin
France
Product details
Current Control Relays – EI
Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )