Technical documents
Specifications
Brand
CrouzetMonitoring Application
Phase, Temperature
Contact Configuration
DPST
Voltage Sensing Range
208 → 480V ac
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
300ms
Temperature Sensitivity
Overtemperature, Undertemperature
Height
92.6mm
Length
69mm
Minimum Voltage Sensed
208V ac
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Maximum Voltage Sensed
480V ac
Country of Origin
France
Product details
Motor Protection Relays - C-Lynx
Relays HWTM and HWTM2 check the availability of the 3 phase network and the temperature of the motors using integrated PTC probes. The "phase" and "temperature" control functions are independent of one another.
Control of 3 phase networks: phase sequence, phase failure
Multi-voltage
True RMS measurement
Motor temperature control via PTC probes
With line break or probe short-circuit detection
Version with fault latching function and reset / test
LED status indication
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CrouzetMonitoring Application
Phase, Temperature
Contact Configuration
DPST
Voltage Sensing Range
208 → 480V ac
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
300ms
Temperature Sensitivity
Overtemperature, Undertemperature
Height
92.6mm
Length
69mm
Minimum Voltage Sensed
208V ac
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Maximum Voltage Sensed
480V ac
Country of Origin
France
Product details
Motor Protection Relays - C-Lynx
Relays HWTM and HWTM2 check the availability of the 3 phase network and the temperature of the motors using integrated PTC probes. The "phase" and "temperature" control functions are independent of one another.
Control of 3 phase networks: phase sequence, phase failure
Multi-voltage
True RMS measurement
Motor temperature control via PTC probes
With line break or probe short-circuit detection
Version with fault latching function and reset / test
LED status indication
