Crouzet Hours Run Meter, 6 digits, LCD, Screw Connection

RS Stock No.: 324-6029Brand: CrouzetManufacturers Part No.: 87 610 440
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Crouzet

Display Type

LCD

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

DIN Rail

Digit Height

7 mm

Maximum Count Frequency

7kHz

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Hours Run Meter, 6 digits, LCD, Screw Connection

P.O.A.

Crouzet Hours Run Meter, 6 digits, LCD, Screw Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Crouzet

Display Type

LCD

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

DIN Rail

Digit Height

7 mm

Maximum Count Frequency

7kHz

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Country of Origin

France

You may be interested in