Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1

RS Stock No.: 363-1269Brand: CrouzetManufacturers Part No.: 88 826 185
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Power Supply

External

Width

17.5mm

Depth

60mm

Length

81mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Power Supply

External

Width

17.5mm

Depth

60mm

Length

81mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C