Crouzet DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, SPDT

RS Stock No.: 774-0301Brand: CrouzetManufacturers Part No.: 88827103Distrelec Article No.: 13753464
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

90mm

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Time Delay

30ms

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Crouzet DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, SPDT

P.O.A.

Crouzet DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

90mm

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Time Delay

30ms

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia