Crouzet Panel Mount Timer Relay, 110 → 240 V ac, 24V ac/dc, 2-Contact, 0.01 s → 9999h, DPDT

RS Stock No.: 849-445Brand: CrouzetManufacturers Part No.: 88857005
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 s → 9999h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

24 V dc, 240V ac

Switch Configuration

DPDT

Minimum Voltage

110V ac

Width

48mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

90.2mm

Length

48mm

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

814 Series, 8 Pin, LCD

Functions - 111,211,421,451,611,612
4 digit
Four button time setting, 2 line display, actual time shown alongside set time
Symbols indicate function, status of output relay and power input
Programme change inhibit switch on side of the timer case
Lithium battery back-up
8mm character height

111,211,421,451,611,612

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Crouzet Panel Mount Timer Relay, 110 → 240 V ac, 24V ac/dc, 2-Contact, 0.01 s → 9999h, DPDT

P.O.A.

Crouzet Panel Mount Timer Relay, 110 → 240 V ac, 24V ac/dc, 2-Contact, 0.01 s → 9999h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 s → 9999h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

24 V dc, 240V ac

Switch Configuration

DPDT

Minimum Voltage

110V ac

Width

48mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

90.2mm

Length

48mm

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

814 Series, 8 Pin, LCD

Functions - 111,211,421,451,611,612
4 digit
Four button time setting, 2 line display, actual time shown alongside set time
Symbols indicate function, status of output relay and power input
Programme change inhibit switch on side of the timer case
Lithium battery back-up
8mm character height

111,211,421,451,611,612

Approvals

UL, CSA