Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
Panel Mount
Time Range
0.01 s → 999.9h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
24 V dc, 110V ac
Switch Configuration
SPDT
Power Supply
External
Width
48mm
Depth
90.2mm
Length
48mm
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
Panel Mount
Time Range
0.01 s → 999.9h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
24 V dc, 110V ac
Switch Configuration
SPDT
Power Supply
External
Width
48mm
Depth
90.2mm
Length
48mm
Country of Origin
France