Crouzet Panel Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac, 2-Contact, 0.02 → 300 h, 0.02

RS Stock No.: 467-6881Brand: CrouzetManufacturers Part No.: 88886516
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 → 240 V dc, 24 → 240V ac

Mounting Type

Panel Mount

Mode of Operation

G, Gi, L, Li

Time Range

0.02 → 300 h, 0.02 → 300 min, 0.02 → 300s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

48mm

Minimum Voltage

12 V dc, 24V ac

Depth

80mm

Length

48mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

P.O.A.

Crouzet Panel Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac, 2-Contact, 0.02 → 300 h, 0.02

P.O.A.

Crouzet Panel Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac, 2-Contact, 0.02 → 300 h, 0.02
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 → 240 V dc, 24 → 240V ac

Mounting Type

Panel Mount

Mode of Operation

G, Gi, L, Li

Time Range

0.02 → 300 h, 0.02 → 300 min, 0.02 → 300s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

48mm

Minimum Voltage

12 V dc, 24V ac

Depth

80mm

Length

48mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C