Technical documents
Specifications
Brand
CrouzetSupply Voltage
230 → 240V ac
Mounting Type
DIN Rail
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Hours, Seconds
Maximum Voltage
240V ac
Switch Configuration
4P-NO/NC
Minimum Voltage
230V ac
Power Supply
External
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
CrouzetSupply Voltage
230 → 240V ac
Mounting Type
DIN Rail
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Hours, Seconds
Maximum Voltage
240V ac
Switch Configuration
4P-NO/NC
Minimum Voltage
230V ac
Power Supply
External
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
Indonesia