Crouzet Millenium 3 Series Logic Controller, Relay Output, 16-Input, Analog, Digital Input

RS Stock No.: 236-3508Brand: CrouzetManufacturers Part No.: 88970094
brand-logo

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

16

Output Type

Relay

Input Type

Analog, Digital

Number of Digital Inputs

16

Number of Outputs

10

Voltage Category

24 V dc

Number of Analogue Inputs

8

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Crouzet Millenium 3 Series Logic Controller, Relay Output, 16-Input, Analog, Digital Input

P.O.A.

Crouzet Millenium 3 Series Logic Controller, Relay Output, 16-Input, Analog, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

16

Output Type

Relay

Input Type

Analog, Digital

Number of Digital Inputs

16

Number of Outputs

10

Voltage Category

24 V dc

Number of Analogue Inputs

8

Country of Origin

France