Technical documents
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Display Type
LCD
Manufacturer Part No.
88970413
Display Resolution
320 x 240
Display Size
3.5 in
Backlighting
Yes
Display Colour
Green
Supply Voltage
24 V dc
Country of Origin
France
Product details
Remote panels / keypads for Millennium 3
Remote panels / keypads comprising LCD back-lit display with 4 lines of 18 characters and keypad with 10 keys and 4 LEDs.
Direct communication with the M3 via the programming connector.
Check bit for controlling communication.
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Display Type
LCD
Manufacturer Part No.
88970413
Display Resolution
320 x 240
Display Size
3.5 in
Backlighting
Yes
Display Colour
Green
Supply Voltage
24 V dc
Country of Origin
France
Product details
Remote panels / keypads for Millennium 3
Remote panels / keypads comprising LCD back-lit display with 4 lines of 18 characters and keypad with 10 keys and 4 LEDs.
Direct communication with the M3 via the programming connector.
Check bit for controlling communication.
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
