Technical documents
Specifications
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
TFT LCD
Manufacturer Part No.
88970554
Display Resolution
480 x 272
Number of Ports
2
Port Type
RS-232/RS-485, USB 2.0
Processor Speed
400MHz
Onboard Memory
128 (Flash) MB, 64 (RAM) MB
Display Size
4.3 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
102mm
Minimum Operating Temperature
0°C
Length
128mm
Depth
38.25mm
Maximum Operating Temperature
+40°C
Dimensions
128 x 102 x 38.25 mm
Supply Voltage
24 V dc
Country of Origin
Taiwan, Province Of China
Product details
Touch Panel 4.3" TFT-LCD
Programmable touch panel for the Millenium 3 micro-PLC.
4.3 TFT-LCD compact resistive touch panels
65536 colors, LED backlight
Graphical resolution is 480 x 272 pixels
Wide viewing angle : 70° horizontally and vertically
Fan-less cooling system
Text, data, graphic, animation display
Processing of alarms and recipes
128 MB flash memory storage
Direct communication via the Millenium 3 programming port
Programmable with user-friendly EB 
RS232/RS485 serial port
MTP6/50: USB 2.0 port for programming
MTP8/50: Ethernet port for programming and communication
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
TFT LCD
Manufacturer Part No.
88970554
Display Resolution
480 x 272
Number of Ports
2
Port Type
RS-232/RS-485, USB 2.0
Processor Speed
400MHz
Onboard Memory
128 (Flash) MB, 64 (RAM) MB
Display Size
4.3 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
102mm
Minimum Operating Temperature
0°C
Length
128mm
Depth
38.25mm
Maximum Operating Temperature
+40°C
Dimensions
128 x 102 x 38.25 mm
Supply Voltage
24 V dc
Country of Origin
Taiwan, Province Of China
Product details
Touch Panel 4.3" TFT-LCD
Programmable touch panel for the Millenium 3 micro-PLC.
4.3 TFT-LCD compact resistive touch panels
65536 colors, LED backlight
Graphical resolution is 480 x 272 pixels
Wide viewing angle : 70° horizontally and vertically
Fan-less cooling system
Text, data, graphic, animation display
Processing of alarms and recipes
128 MB flash memory storage
Direct communication via the Millenium 3 programming port
Programmable with user-friendly EB 
RS232/RS485 serial port
MTP6/50: USB 2.0 port for programming
MTP8/50: Ethernet port for programming and communication
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
