Technical documents
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
8
Output Type
Relay
Supply Voltage
230 V ac
Input Type
Digital
Number of Outputs
4
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Dimensions
100 x 71.2 x 68 mm
Maximum Operating Temperature
+55°C
Communication Port Type
Serial, USB
Display Included
Yes
Program Capacity
368 bits
Depth
68mm
Length
100mm
Width
71.2mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
8 A
Country of Origin
France
Product details
Smart Compact Logic Modules With Display
"Modular" versions designed for application-specific functions
LCD with 4 lines of 18 characters and configurable backlighting
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
8
Output Type
Relay
Supply Voltage
230 V ac
Input Type
Digital
Number of Outputs
4
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Dimensions
100 x 71.2 x 68 mm
Maximum Operating Temperature
+55°C
Communication Port Type
Serial, USB
Display Included
Yes
Program Capacity
368 bits
Depth
68mm
Length
100mm
Width
71.2mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
8 A
Country of Origin
France
Product details
Smart Compact Logic Modules With Display
"Modular" versions designed for application-specific functions
LCD with 4 lines of 18 characters and configurable backlighting
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: