Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 12-Input, Digital Input

RS Stock No.: 742-4185Brand: CrouzetManufacturers Part No.: 88974054Distrelec Article No.: 30242116
brand-logo

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V ac

Input Type

Digital

Number of Outputs

8

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Dimensions

100 x 71.2 x 68 mm

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Depth

68mm

Country of Origin

France

Product details

Smart Compact Logic Modules With Display

"Modular" versions designed for application-specific functions
LCD with 4 lines of 18 characters and configurable backlighting

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

P.O.A.

Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 12-Input, Digital Input

P.O.A.

Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 12-Input, Digital Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V ac

Input Type

Digital

Number of Outputs

8

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Dimensions

100 x 71.2 x 68 mm

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Depth

68mm

Country of Origin

France

Product details

Smart Compact Logic Modules With Display

"Modular" versions designed for application-specific functions
LCD with 4 lines of 18 characters and configurable backlighting

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: